1-102681-0 | ||
---|---|---|
DigiKey Part Number | 1-102681-0-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-102681-0 | |
Description | CONN COVER FRONT 30POS POLAR.100 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover), Front For AMPMODU MT Series | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-102681-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Front | |
Number of Positions | 30 | |
For Use With/Related Products | AMPMODU MT Series | |
Features | Latch Lock | |
Base Product Number |
Resource Type | Link |
---|---|
Video File | Taking Commercial Drone Reliability to New Heights |
Environmental Information | 1-102681-0 Statement of Compliance |
HTML Datasheet | 102681 |
EDA Models | 1-102681-0 Models |
3D Drawings | 1-102681-0.pdf |
Product Drawings | 102681 |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥13.53200 | ¥40,596.00 |
Attribute | Description |
---|---|
Other Names | 2266-1-102681-0 |
Standard Package | 3,000 |