1-102536-3 | ||
---|---|---|
DigiKey Part Number | A28746-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-102536-3 | |
Description | CONN COVER BACK 30POS MT .100 | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover) For AMPMODU MT Series | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-102536-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Accessory Type | Cap (Cover) | |
Number of Positions | 30 | |
For Use With/Related Products | AMPMODU MT Series | |
Features | - | |
Base Product Number |