PBS8MTRES | ||
---|---|---|
DigiKey Part Number | 450-2111-2-ND - Tape & Reel (TR) 450-2111-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | PBS8MTRES | |
Description | SWITCH PUSHBUTTON SPDT 0.4VA 20V | |
Customer Reference | ||
Detailed Description | Pushbutton Switch SPDT Standard Surface Mount, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Mounting Type | Surface Mount, Right Angle | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | White | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | SMD (SMT) Tab | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Process Sealed | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.74000 | ¥53.74 |
10 | ¥48.38900 | ¥483.89 |
25 | ¥45.95640 | ¥1,148.91 |
50 | ¥44.01000 | ¥2,200.50 |
100 | ¥42.55160 | ¥4,255.16 |