MSLPT5252CG1BTR | ||
---|---|---|
DigiKey Part Number | 450-3394-2-ND - Tape & Reel (TR) 450-3394-1-ND - Cut Tape (CT) 450-3394-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MSLPT5252CG1BTR | |
Description | SWITCH TACTILE SPST-NO 0.05A 12V | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | MSLPT5252CG1BTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 5.20mm x 5.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 70gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | Thermoplastic | |
Switch Travel | 0.25mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.90000 | ¥3.90 |
10 | ¥3.80500 | ¥38.05 |
25 | ¥3.58360 | ¥89.59 |
100 | ¥3.11130 | ¥311.13 |
250 | ¥2.82204 | ¥705.51 |
500 | ¥2.62528 | ¥1,312.64 |
1,000 | ¥2.36278 | ¥2,362.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.21836 | ¥6,655.08 |
6,000 | ¥2.06083 | ¥12,364.98 |
15,000 | ¥1.91644 | ¥28,746.60 |