MCSLPT4644B3PHTR | ||
---|---|---|
DigiKey Part Number | 450-3385-2-ND - Tape & Reel (TR) 450-3385-1-ND - Cut Tape (CT) 450-3385-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MCSLPT4644B3PHTR | |
Description | SWITCH TACTILE SPST-NO 0.05A 12V | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | MCSLPT4644B3PHTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.05mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 4.60mm x 4.40mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 200gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Silicone Rubber | |
Switch Travel | 0.20mm | |
Mechanical Life | 500,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.80000 | ¥4.80 |
10 | ¥4.59300 | ¥45.93 |
25 | ¥4.42280 | ¥110.57 |
100 | ¥3.82830 | ¥382.83 |
250 | ¥3.48804 | ¥872.01 |
500 | ¥3.23292 | ¥1,616.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.89260 | ¥4,338.90 |
3,000 | ¥2.73943 | ¥8,218.29 |
7,500 | ¥2.53525 | ¥19,014.38 |
10,500 | ¥2.36510 | ¥24,833.55 |