JJJHLUG200NOPMRTR | ||
---|---|---|
DigiKey Part Number | 450-JJJHLUG200NOPMRTR-ND - Tape & Reel (TR) 450-JJJHLUG200NOPMRCT-ND - Cut Tape (CT) 450-JJJHLUG200NOPMRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | JJJHLUG200NOPMRTR | |
Description | SWITCH DETECT SPST-NO 0.05A 20V | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Switch SPST-NO Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 50mA (DC) | |
Voltage Rating - DC | 20 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Ingress Protection | - | |
Features | Board Guide | |
Operating Force | 50gf | |
Release Force | - | |
Operating Position | 0.117" (2.96mm) | |
Pretravel | 0.010" (0.25mm) | |
Differential Travel | - | |
Overtravel | - | |
Operating Temperature | -10°C ~ 60°C | |
Electrical Life | 100,000 Cycles | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.59000 | ¥6.59 |
10 | ¥6.36600 | ¥63.66 |
25 | ¥6.11680 | ¥152.92 |
100 | ¥5.31040 | ¥531.04 |
250 | ¥4.84540 | ¥1,211.35 |
500 | ¥4.50280 | ¥2,251.40 |
1,000 | ¥4.03785 | ¥4,037.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.79311 | ¥11,379.33 |
6,000 | ¥3.52392 | ¥21,143.52 |
15,000 | ¥3.27920 | ¥49,188.00 |