EDS06SNNNTR04Q | ||
---|---|---|
DigiKey Part Number | 450-2584-2-ND - Tape & Reel (TR) 450-2584-1-ND - Cut Tape (CT) 450-2584-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | EDS06SNNNTR04Q | |
Description | SWITCH SLIDE DIP SPST 0.025A 24V | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 6 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.152" (3.85mm) | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -20°C ~ 85°C | |
Body Material | Polyamide (PA), Nylon | |
Length | 0.596" (15.14mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.78000 | ¥18.78 |
10 | ¥18.25100 | ¥182.51 |
25 | ¥16.60120 | ¥415.03 |
100 | ¥14.42150 | ¥1,442.15 |
250 | ¥13.06984 | ¥3,267.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥12.16848 | ¥10,951.63 |
1,800 | ¥11.26710 | ¥20,280.78 |
2,700 | ¥10.21548 | ¥27,581.80 |
6,300 | ¥9.46435 | ¥59,625.40 |