DPS910P | ||
---|---|---|
DigiKey Part Number | 450-1803-ND | |
Manufacturer | ||
Manufacturer Product Number | DPS910P | |
Description | END MOUNTING PLATES 2PCS | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Mounting Plate | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Mounting Plate | |
For Use With/Related Products | DPS9 and DPS10 Series | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.81000 | ¥60.81 |
10 | ¥60.02300 | ¥600.23 |
25 | ¥59.20280 | ¥1,480.07 |
50 | ¥58.38040 | ¥2,919.02 |
100 | ¥57.55890 | ¥5,755.89 |
250 | ¥52.62528 | ¥13,156.32 |
500 | ¥49.33620 | ¥24,668.10 |
1,000 | ¥46.04706 | ¥46,047.06 |