AVH19LSFE3241604 | ||
---|---|---|
DigiKey Part Number | 450-AVH19LSFE3241604-ND | |
Manufacturer | ||
Manufacturer Product Number | AVH19LSFE3241604 | |
Description | SWITCH PUSHBUTTON SPDT 16A 125V | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 16A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 24 VDC | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 19.10mm Dia | |
Operating Temperature | -25°C ~ 85°C | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | AVH Series Datasheet |
Featured Product | AVH Anti-Vandal Switches |
HTML Datasheet | AVH Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8536.50.9035 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥175.27000 | ¥175.27 |
10 | ¥159.14200 | ¥1,591.42 |
25 | ¥151.99080 | ¥3,799.77 |
50 | ¥143.94600 | ¥7,197.30 |
100 | ¥138.58140 | ¥13,858.14 |
250 | ¥129.64052 | ¥32,410.13 |
500 | ¥110.65248 | ¥55,326.24 |
Attribute | Description |
---|---|
Other Names | 2364570-8 450-AVH19LSFE3241604 2266-AVH19LSFE3241604 |
Standard Package | 10 |