AVH19LSFE13121604 | ||
---|---|---|
DigiKey Part Number | 450-AVH19LSFE13121604-ND | |
Manufacturer | ||
Manufacturer Product Number | AVH19LSFE13121604 | |
Description | SWITCH PUSHBUTTON SPDT 16A 125V | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 16A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | Power Symbol | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 19.10mm Dia | |
Operating Temperature | -25°C ~ 85°C | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥192.76000 | ¥192.76 |
10 | ¥175.07600 | ¥1,750.76 |
25 | ¥167.20480 | ¥4,180.12 |
50 | ¥158.35300 | ¥7,917.65 |
100 | ¥152.45240 | ¥15,245.24 |
250 | ¥142.61628 | ¥35,654.07 |
500 | ¥121.72794 | ¥60,863.97 |