AV1610P312R04 | ||
---|---|---|
DigiKey Part Number | 450-2374-ND | |
Manufacturer | ||
Manufacturer Product Number | AV1610P312R04 | |
Description | SWITCH PUSHBUTTON SPDT 2A | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 36 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | Power Symbol | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Operating Temperature | -20°C ~ 70°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 2213775-3 |
Video File | TE Connectivity ALCOSWITCH Anti-Vandal Push Button Switch | Digi-Key Daily |
Featured Product | Anti-Vandal Switch Series |
HTML Datasheet | AV16 Series Drawing |
Product Drawings | AV16 Series Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8536.50.9031 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.81000 | ¥103.81 |
10 | ¥93.75700 | ¥937.57 |
25 | ¥89.24800 | ¥2,231.20 |
40 | ¥84.73500 | ¥3,389.40 |
100 | ¥81.72590 | ¥8,172.59 |
300 | ¥76.71193 | ¥23,013.58 |
500 | ¥70.19398 | ¥35,096.99 |
1,000 | ¥62.05268 | ¥62,052.68 |
Attribute | Description |
---|---|
Other Names | 2213775-3 450-2374 |
Standard Package | 100 |