RMB | USD

cms-photo-not-available

ATE1EGPC1

Digi-Key Part Number
ATE1EGPC1-ND
Manufacturer
TE Connectivity ALCOSWITCH Switches
Manufacturer Product Number
ATE1EGPC1
Supplier
Description
SWITCH TOGGLE SPDT 0.4VA 20V
Detailed Description
Toggle Switch SPDT Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity ALCOSWITCH Switches
Series
Package
Bulk
Part Status
Obsolete
Mounting Type
Through Hole
Circuit
SPDT
Switch Function
On-On
Current Rating (Amps)
0.4VA (AC/DC)
Actuator Type
Standard Round
Actuator Length
6.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-20°C ~ 80°C
Actuator Material
Copper Alloy, Nickel Plated
Electrical Life
10,000 Cycles
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9065
Additional Resources
AttributeDescription
Other Names1437557-6
Standard Package25