S200-3-00 | ||
---|---|---|
DigiKey Part Number | A145091-ND | |
Manufacturer | ||
Manufacturer Product Number | S200-3-00 | |
Description | S200-3-00 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.170" (4.32mm), 0.200" (5.08mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.170" (4.32mm), 0.200" (5.08mm) | |
Length | 0.650" (16.50mm) | |
Color | Transparent - Blue | |
Features | Environment Resistant, Immersion Resistant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.66000 | ¥63.66 |
10 | ¥57.55100 | ¥575.51 |
100 | ¥50.39200 | ¥5,039.20 |
1,000 | ¥37.13077 | ¥37,130.77 |