S03-04-R-9035-100 | ||
---|---|---|
DigiKey Part Number | A132482-ND | |
Manufacturer | ||
Manufacturer Product Number | S03-04-R-9035-100 | |
Description | SLDR SLV WIRE-WIRE 0.235/0.255" | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.235" (5.97mm), 0.255" (6.48mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.235" (5.97mm), 0.255" (6.48mm) | |
Length | 0.775" (19.69mm) | |
Color | Transparent - Blue | |
Features | Environment Resistant, Pre-Installed Braid | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.87000 | ¥51.87 |
10 | ¥46.86000 | ¥468.60 |
100 | ¥41.03130 | ¥4,103.13 |
1,000 | ¥30.23342 | ¥30,233.42 |