S03-03-R-9035-100 | ||
---|---|---|
DigiKey Part Number | A132481-ND | |
Manufacturer | ||
Manufacturer Product Number | S03-03-R-9035-100 | |
Description | SLDR SLV WIRE-WIRE 0.17/0.195" | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.170" (4.32mm), 0.195" (4.95mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.170" (4.32mm), 0.195" (4.95mm) | |
Length | 0.650" (16.51mm) | |
Color | Transparent - Blue | |
Features | Environment Resistant, Pre-Installed Braid | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.24000 | ¥50.24 |
10 | ¥45.43800 | ¥454.38 |
25 | ¥42.92240 | ¥1,073.06 |
50 | ¥41.87680 | ¥2,093.84 |
100 | ¥39.78260 | ¥3,978.26 |
250 | ¥35.59536 | ¥8,898.84 |
500 | ¥33.50144 | ¥16,750.72 |
1,000 | ¥29.31377 | ¥29,313.77 |
2,500 | ¥27.84809 | ¥69,620.22 |