S03-02-R-9035-100 | ||
---|---|---|
DigiKey Part Number | A132480-ND | |
Manufacturer | ||
Manufacturer Product Number | S03-02-R-9035-100 | |
Description | SLDR SLV WIRE-WIRE 0.105/0.14" | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.105" (2.67mm), 0.140" (3.56mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.105" (2.67mm), 0.140" (3.56mm) | |
Length | 0.650" (16.51mm) | |
Color | Transparent - Blue | |
Features | Environment Resistant, Pre-Installed Braid | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Raychem Electrical Interconnect Products |
PCN Design/Specification | Mult Devs product improvement 27/MAR/2020 |
HTML Datasheet | S03-0x-R-9035-100 Drawing |
Product Drawings | S03-0x-R-9035-100 Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.87000 | ¥51.87 |
10 | ¥46.85800 | ¥468.58 |
25 | ¥44.26960 | ¥1,106.74 |
50 | ¥43.18840 | ¥2,159.42 |
100 | ¥41.02920 | ¥4,102.92 |
250 | ¥36.71020 | ¥9,177.55 |
500 | ¥34.55070 | ¥17,275.35 |
1,000 | ¥30.23185 | ¥30,231.85 |
2,500 | ¥28.72027 | ¥71,800.68 |
Attribute | Description |
---|---|
Other Names | 613241-000 A132480 S03-02-R-9035-100-ND |
Standard Package | 100 |