S02-04-RCS453 | ||
---|---|---|
DigiKey Part Number | 844-S02-04-RCS453-ND | |
Manufacturer | ||
Manufacturer Product Number | S02-04-RCS453 | |
Description | SLDR SLV WIRE-WIRE 0.235/0.255" | |
Customer Reference | ||
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.235" (5.97mm), 0.255" (6.48mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Wire to Wire | |
Diameter | 0.235" (5.97mm), 0.255" (6.48mm) | |
Length | 0.750" (19.05mm) | |
Color | Transparent - Blue | |
Features | Environment Resistant, Immersion Resistant, Pre-Installed Lead Wire | |
Base Product Number |
Resource Type | Link |
---|---|
PCN Design/Specification | Mult Devs product improvement 27/MAR/2020 |
Product Drawings | S02-xx-R Spec Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Attribute | Description |
---|---|
Other Names | S02-04-RCS453-ND 656537N002 A132473 A132473-ND 844-S02-04-RCS453 |
Standard Package | 100 |