RAY-103-4.0(100) | ||
---|---|---|
DigiKey Part Number | A132466-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | RAY-103-4.0(100) | |
Description | GROUND BRAID 0.157"DIA METER | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Tubular Ground Braid 0.157" (4.00mm) - Inner Dia X Enter Number of Meters in Order Quantity 36 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Tubular | |
Material | Copper, Nickel Plated | |
Size, Supplied | 0.157" (4.00mm) - Inner Dia | |
Thickness | - | |
Number of Carriers | 24 | |
Wire Gauge - Ends | 36 AWG | |
Length | Enter Number of Meters in Order Quantity | |
Spool Size | 984.3' (300.0m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥338.82000 | ¥338.82 |
5 | ¥285.30400 | ¥1,426.52 |
10 | ¥258.55400 | ¥2,585.54 |
25 | ¥240.72200 | ¥6,018.05 |
50 | ¥231.80700 | ¥11,590.35 |
100 | ¥226.45770 | ¥22,645.77 |