R85049/90-25Z03 | ||
---|---|---|
DigiKey Part Number | A132566-ND | |
Manufacturer | ||
Manufacturer Product Number | R85049/90-25Z03 | |
Description | CONN BACKSHELL BANDING SZJ BLACK | |
Manufacturer Standard Lead Time | 47 Weeks | |
Customer Reference | ||
Detailed Description | Black Connector Backshell, Banding J | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Banding | |
Cable Opening | 1.000" (25.40mm) | |
Diameter - Outside | 1.889" (47.98mm) | |
Shell Size - Insert | J | |
Thread Size | - | |
Cable Exit | 90° | |
Material | Aluminum | |
Plating | Zinc Nickel | |
Shielding | Shielded | |
Color | Black | |
Features | Self Locking | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,662.92000 | ¥2,662.92 |
10 | ¥2,467.61000 | ¥24,676.10 |