QFT1-130/42-0 | ||
---|---|---|
DigiKey Part Number | A132457-ND | |
Manufacturer | ||
Manufacturer Product Number | QFT1-130/42-0 | |
Description | HEATSHRINK BOOT TRANS CONFIG BLK | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Boot, Transition - Configurable Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot, Transition - Configurable | |
Shell Size - Insert | - | |
Features | Adhesive Coating, Clips Included, Corrosion Resistant, Watertight | |
Color | Black | |
Material | Polyolefin (PO), Flexible | |
Large Diameter Supplied | 1.220" (30.99mm) | |
Large Diameter Recovered | 0.354" (8.99mm) | |
Small Diameter Supplied | 1.220" (30.99mm) | |
Small Diameter Recovered | 0.173" (4.39mm) | |
Large Recovered Length | 0.984" (24.99mm) | |
Small Recovered Length | 0.472" (11.99mm) | |
Total Length Supplied | - | |
Total Length Recovered | 2.362" (59.99mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Raychem Molded Parts Visual Guide |
Featured Product | Drone Solutions |
PCN Design/Specification | |
Product Drawings | QFTx-130/42 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥160.27000 | ¥160.27 |
10 | ¥140.34200 | ¥1,403.42 |
25 | ¥134.27680 | ¥3,356.92 |
50 | ¥129.94520 | ¥6,497.26 |
100 | ¥125.61450 | ¥12,561.45 |
250 | ¥118.68384 | ¥29,670.96 |
500 | ¥115.21842 | ¥57,609.21 |
Attribute | Description |
---|---|
Other Names | -QFT1-130/42-0-SI QFT1-130/42-0-ND -298088-000-SI-ND -298088-000-SI 298088-000 A132457 |
Standard Package | 25 |