LEV100H5CNG | ||
---|---|---|
DigiKey Part Number | A124442-ND | |
Manufacturer | ||
Manufacturer Product Number | LEV100H5CNG | |
Description | RELAY CONTACTOR SPST 100A 24V | |
Manufacturer Standard Lead Time | 37 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 100 A | |
Switching Voltage | 1000VDC - Max | |
Features | Sealed - Hermetically | |
Termination Style | Stud | |
Operating Temperature | -40°C ~ 80°C | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Contact Material | - | |
Operate Time | 40 ms | |
Release Time | 10 ms | |
Coil Current | 190 mA | |
Coil Power | 4.5W | |
Coil Resistance | 126Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,444.48000 | ¥1,444.48 |
10 | ¥1,354.19300 | ¥13,541.93 |
25 | ¥1,263.91440 | ¥31,597.86 |
50 | ¥1,218.77340 | ¥60,938.67 |