HFW5A1201G00 | ||
---|---|---|
DigiKey Part Number | A107303-ND | |
Manufacturer | ||
Manufacturer Product Number | HFW5A1201G00 | |
Description | RELAY GEN PURPOSE DPDT 5A 12V | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VDC Coil Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | - | |
Load - Max Switching | - | |
Coil Current | 75 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 6.4 VDC | |
Must Release Voltage | 0.7 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -65°C ~ 125°C | |
Contact Material | Silver Alloy | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 160 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,060.64000 | ¥2,060.64 |
10 | ¥1,923.28900 | ¥19,232.89 |
25 | ¥1,854.60400 | ¥46,365.10 |
FCA-210-0917M
RELAY GEN PURPOSE DPDT 10A 12V
TE Connectivity Aerospace, Defense and Marine
HFW5A1201K00
RELAY GEN PURPOSE DPDT 5A 26.5V
TE Connectivity Aerospace, Defense and Marine