DK-602-0157-2 | ||
---|---|---|
DigiKey Part Number | A145295-ND | |
Manufacturer | ||
Manufacturer Product Number | DK-602-0157-2 | |
Description | CONN SOCKET CONTACT SOLDER | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Coax Solder | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Group | Twinax | |
Center Conductor Diameter | - | |
Wire Gauge | - | |
Contact Termination | Solder | |
Pin or Socket | Socket | |
Type | - | |
Mounting Type | Free Hanging (In-Line) | |
Impedance | - | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Features | Heat Shrink Tubing | |
Board Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,166.55000 | ¥1,166.55 |
10 | ¥1,070.48100 | ¥10,704.81 |