D-150-9133 | ||
---|---|---|
DigiKey Part Number | A132291-ND | |
Manufacturer | ||
Manufacturer Product Number | D-150-9133 | |
Description | SLDR SLEEVE WIRE-WIRE 0.248" BLK | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Wire to Wire Solder Sleeve Black 0.248" (6.30mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.248" (6.30mm) | |
Length | 5.910" (150.11mm) | |
Color | Black | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,109.15000 | ¥1,109.15 |
10 | ¥1,017.83200 | ¥10,178.32 |