CWT-7-S | ||
---|---|---|
DigiKey Part Number | A132433-ND | |
Manufacturer | ||
Manufacturer Product Number | CWT-7-S | |
Description | SLDR SLV WIRE-WIRE 0.267/0.287" | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Wire to Wire Solder Sleeve Clear 0.267" (6.78mm), 0.287" (7.29mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.267" (6.78mm), 0.287" (7.29mm) | |
Length | 0.827" (21.00mm) | |
Color | Clear | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.73000 | ¥10.73 |
10 | ¥9.05700 | ¥90.57 |
25 | ¥8.68280 | ¥217.07 |
50 | ¥8.49900 | ¥424.95 |
100 | ¥8.12900 | ¥812.90 |
250 | ¥7.39004 | ¥1,847.51 |
500 | ¥6.65102 | ¥3,325.51 |
1,000 | ¥5.91202 | ¥5,912.02 |
2,500 | ¥5.35776 | ¥13,394.40 |