B-020-20-N | ||
---|---|---|
DigiKey Part Number | A125988-ND | |
Manufacturer | ||
Manufacturer Product Number | B-020-20-N | |
Description | SLDR SLEEVE WIRE-PIN 0.250" BLU | |
Customer Reference | ||
Detailed Description | Wire to Pin Solder Sleeve Transparent - Blue 0.250" (6.35mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Pin | |
Diameter | 0.250" (6.35mm) | |
Length | 1.260" (32.00mm) | |
Color | Transparent - Blue | |
Features | Pre-Installed Lead Wire | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Raychem Electrical Interconnect Products |
Environmental Information | 149657-000 Statement of Compliance |
Featured Product | Solutions for Harsh Environments |
HTML Datasheet | B-020-GA-N Drawing |
Product Drawings | B-020-GA-N Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8536.69.4010 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.61000 | ¥55.61 |
10 | ¥50.27200 | ¥502.72 |
100 | ¥44.01920 | ¥4,401.92 |
1,000 | ¥32.43533 | ¥32,435.33 |
Attribute | Description |
---|---|
Other Names | 149657-000 1-1191082-9 149657-000-ND B-020-20-N-ND A125988 |
Standard Package | 100 |