867782-2 | ||
---|---|---|
DigiKey Part Number | A125987-ND | |
Manufacturer | ||
Manufacturer Product Number | 867782-2 | |
Description | LGH CONTACT PIN | |
Manufacturer Standard Lead Time | 35 Weeks | |
Customer Reference | ||
Detailed Description | Position Connector LGH Contact | |
Datasheet | Datasheet | |
EDA/CAD Models | 867782-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | LGH | |
Connector Type | Contact | |
Shape | - | |
Barrel Depth | - | |
Voltage | - | |
Mounting Type | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.77000 | ¥98.77 |
10 | ¥87.56000 | ¥875.60 |
100 | ¥76.33440 | ¥7,633.44 |
1,000 | ¥59.72012 | ¥59,720.12 |