867534-1 | ||
---|---|---|
DigiKey Part Number | 867534-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 867534-1 | |
Description | CONN LGH PLUG 6POS CIRC STR | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 6 Position Connector LGH Plug Circular Free Hanging (In-Line) | |
Datasheet | Datasheet | |
EDA/CAD Models | 867534-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | LGH | |
Connector Type | Plug | |
Number of Positions | 6 | |
Shape | Circular | |
Barrel Depth | - | |
Voltage | - | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 867534 |
Environmental Information | 867534-1 Statement of Compliance |
Featured Product | LGH High-Voltage Connectors |
HTML Datasheet | 867534 |
EDA Models | 867534-1 Models |
3D Drawings | 867534-1.pdf |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.69.4020 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥562.65920 | ¥56,265.92 |
Attribute | Description |
---|---|
Other Names | 2266-867534-1 |
Standard Package | 25 |