862544-1 | ||
---|---|---|
DigiKey Part Number | 862544-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 862544-1 | |
Description | CONN LGH POTTING SHELL | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Position Connector LGH Accessory - Potting Shell | |
Datasheet | Datasheet | |
EDA/CAD Models | 862544-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | LGH | |
Connector Type | Accessory - Potting Shell | |
Shape | - | |
Barrel Depth | - | |
Voltage | - | |
Mounting Type | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
150 | ¥142.87380 | ¥21,431.07 |