862197-6 | ||
---|---|---|
DigiKey Part Number | 862197-6-ND | |
Manufacturer | ||
Manufacturer Product Number | 862197-6 | |
Description | LGH RECEPTACLE ASSY | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | 862197-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Length | - | |
Barrel Depth | - | |
Wire Gauge | - | |
Shielding | - | |
Color - Cap | - | |
Color - Wire | - | |
Material - Cap | - | |
Base Product Number |
Resource Type | Link |
---|---|
CAD Models | 862197-6 Models |
2D Drawings | CVM 862197-6 |
3D Drawings | CVM 862197-6 |
Product Drawings | 862197 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Attribute | Description |
---|---|
Standard Package | 100 |