862004-1 | ||
---|---|---|
DigiKey Part Number | A122251-ND | |
Manufacturer | ||
Manufacturer Product Number | 862004-1 | |
Description | CONN LGH RCPT 7POS CIRC PNL MNT | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 7 Position Connector LGH Receptacle Circular Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | LGH | |
Connector Type | Receptacle | |
Number of Positions | 7 | |
Shape | Circular | |
Barrel Depth | - | |
Voltage | 15kVDC | |
Mounting Type | Panel Mount | |
Features | Flange | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10,055.07000 | ¥10,055.07 |