861252-1 | ||
---|---|---|
DigiKey Part Number | A122258-ND | |
Manufacturer | ||
Manufacturer Product Number | 861252-1 | |
Description | CONN LGH RCPT 1POS CYL | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 1 Position Connector LGH 1/2 Receptacle Cylindrical | |
Datasheet | Datasheet | |
EDA/CAD Models | 861252-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | LGH 1/2 | |
Connector Type | Receptacle | |
Number of Positions | 1 | |
Shape | Cylindrical | |
Barrel Depth | 0.62" (15.75mm) | |
Voltage | 10kVDC | |
Mounting Type | - | |
Features | Flange | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
40 | ¥1,857.88525 | ¥74,315.41 |