850555-1 | ||
---|---|---|
DigiKey Part Number | A121113-ND | |
Manufacturer | ||
Manufacturer Product Number | 850555-1 | |
Description | CONN LGH SPLICE 1POS CYL STR | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | 1 Position Connector LGH 2 Splice Cylindrical Free Hanging (In-Line) | |
Datasheet | Datasheet | |
EDA/CAD Models | 850555-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | LGH 2 | |
Connector Type | Splice | |
Number of Positions | 1 | |
Shape | Cylindrical | |
Barrel Depth | 1.12" (28.45mm) | |
Voltage | 30kVDC | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥2,321.10440 | ¥232,110.44 |