
66255-6 | |
|---|---|
DigiKey Part Number | A139065TR-ND - Tape & Reel (TR) A139065CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 66255-6 |
Description | CONN PIN 12-16AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 12-16 AWG Power, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66255-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power, Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 12-16 AWG | |
Contact Material | Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥107.67000 | ¥107.67 |
| 10 | ¥91.46800 | ¥914.68 |
| 25 | ¥85.74120 | ¥2,143.53 |
| 50 | ¥81.64920 | ¥4,082.46 |
| 100 | ¥79.20320 | ¥7,920.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥66.67249 | ¥100,008.74 |
























