592586-2 | ||
---|---|---|
DigiKey Part Number | 592586-2-ND | |
Manufacturer | ||
Manufacturer Product Number | 592586-2 | |
Description | CONN WIRE SPLICE SZ20 0.250" DIA | |
Manufacturer Standard Lead Time | 43 Weeks | |
Customer Reference | ||
Detailed Description | Connector Wire Splice Contact Size 20 | |
Datasheet | Datasheet | |
EDA/CAD Models | 592586-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Splice | |
Contact Size | 20 | |
Size / Dimension | 0.250" Dia x 1.492" L (6.35mm x 37.90mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Products for Aerospace and Defense |
HTML Datasheet | 592586 Drawing |
EDA Models | 592586-2 Models |
Product Drawings | 592586 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
16 | ¥2,290.79438 | ¥36,652.71 |
Attribute | Description |
---|---|
Standard Package | 1 |