55FB1522-12-7L/7L6-0 | ||
---|---|---|
DigiKey Part Number | 55FB1522-12-7L/7L6-0-ND | |
Manufacturer | ||
Manufacturer Product Number | 55FB1522-12-7L/7L6-0 | |
Description | CABLE 2COND 12AWG BLACK SHLD | |
Customer Reference | ||
Detailed Description | 2 Conductor Multi-Conductor Cable Black 12 AWG Braid | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 37/28 | |
Conductor Material | Copper, Silver Coated | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.259" (6.58mm) | |
Shield Type | Braid | |
Length | - | |
Jacket Color | Black | |
Voltage | 600 V | |
Operating Temperature | 200°C | |
Jacket (Insulation) Thickness | 0.0090" (0.229mm) | |
Conductor Insulation | Ethylene Tetrafluoroethylene (ETFE) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 85% | |
Base Product Number |