5-864900-1 | ||
---|---|---|
DigiKey Part Number | 5-864900-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 5-864900-1 | |
Description | CONN LGH RCPT 6POS CIRC PNL MNT | |
Manufacturer Standard Lead Time | 44 Weeks | |
Customer Reference | ||
Detailed Description | 6 Position Connector LGH Receptacle Circular Panel Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 5-864900-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | LGH | |
Connector Type | Receptacle | |
Number of Positions | 6 | |
Shape | Circular | |
Barrel Depth | - | |
Voltage | - | |
Mounting Type | Panel Mount | |
Features | Flange | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Products for Aerospace and Defense |
Environmental Information | 5-864900-1 Statement of Compliance |
Featured Product | LGH High-Voltage Connectors |
HTML Datasheet | 864900 |
EDA Models | 5-864900-1 Models |
3D Drawings | 5-864900-1.pdf |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4020 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥215.86215 | ¥86,344.86 |
Attribute | Description |
---|---|
Standard Package | 100 |