5-861753-1 | ||
---|---|---|
DigiKey Part Number | 5-861753-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 5-861753-1 | |
Description | CONN LGH RCPT 1POS CIRC STR | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 1 Position Connector LGH Receptacle Circular Free Hanging (In-Line) | |
Datasheet | Datasheet | |
EDA/CAD Models | 5-861753-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | LGH | |
Connector Type | Receptacle | |
Number of Positions | 1 | |
Shape | Circular | |
Barrel Depth | 1.00" (25.40mm) | |
Voltage | 20kVDC | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥102.90198 | ¥123,482.38 |