449417-2 | ||
---|---|---|
DigiKey Part Number | 449417-2-ND | |
Manufacturer | ||
Manufacturer Product Number | 449417-2 | |
Description | CONN INSERT ARINC 600 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Connector Arinc ///// | |
EDA/CAD Models | 449417-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shell Style | - | |
Class | - | |
Class Code | - | |
Shell Size | - | |
Cavity A | - | |
Cavity B | - | |
Cavity C | - | |
Cavity D | - | |
Cavity E | - | |
Cavity F | - | |
Sealed | - | |
Shell Plating | - | |
Termination | - | |
Features | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥1,078.69660 | ¥53,934.83 |