448335-1

DigiKey Part Number
448335-1-ND
Manufacturer
Manufacturer Product Number
448335-1
Description
CONN LGH TUBE BASE 7POS CIRC STR
Customer Reference
Detailed Description
7 Position Connector LGH Tube Base Circular Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
-
Packaging
Bulk
Part Status
Active
Style
LGH
Connector Type
Tube Base
Number of Positions
7
Shape
Circular
Barrel Depth
-
Voltage
-
Mounting Type
Free Hanging (In-Line)
Features
-
Base Product Number