448138-3 | ||
---|---|---|
DigiKey Part Number | 448138-3-ND | |
Manufacturer | ||
Manufacturer Product Number | 448138-3 | |
Description | CONTACT PIN SIGNAL GOLD | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Contact Gold Signal Pin Solder, PCB | |
Datasheet | Datasheet | |
EDA/CAD Models | 448138-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Pin or Socket | Pin | |
Contact Termination | Solder, PCB | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥22.99119 | ¥45,982.38 |