445814-2 | ||
---|---|---|
DigiKey Part Number | 445814-2-ND | |
Manufacturer | ||
Manufacturer Product Number | 445814-2 | |
Description | SKT CONT ASSY SZ 22 ARINC 600 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Contact Gold Socket Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 445814-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Solder | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥35.52139 | ¥35,521.39 |