445162-4 | ||
---|---|---|
DigiKey Part Number | 445162-4-ND | |
Manufacturer | ||
Manufacturer Product Number | 445162-4 | |
Description | LGH-1/4 PLUG TO CBL 22AWG 24.38" | |
Customer Reference | ||
Detailed Description | 22 AWG LGH-1/4 Plug to Cable (Round) Unshielded 24.38" (619.252mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | LGH-1/4 Plug to Cable (Round) | |
Length | 24.38" (619.252mm) | |
Voltage | 5 kV | |
Barrel Depth | 0.25" (6.35mm) | |
Wire Gauge | 22 AWG | |
Shielding | Unshielded | |
Color - Cap | Black | |
Color - Wire | White | |
Material - Cap | Polyester | |
Base Product Number |