2359410-1 | ||
---|---|---|
DigiKey Part Number | 844-2359410-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 2359410-1 | |
Description | DAUGHTERCARD HALF MODULE, 10RF + | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Connector Housing Module For | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | - | |
Accessory Type | Housing Module | |
For Use With/Related Products | - | |
Body Material | Aluminum Alloy | |
Body Finish | - | |
Features | 10 Positions | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SOSA Aligned Interconnect Solutions |
HTML Datasheet | |
Product Drawings | 2359410 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,443.18000 | ¥4,443.18 |
10 | ¥4,117.31700 | ¥41,173.17 |
Attribute | Description |
---|---|
Other Names | 844-2359410-1 |
Standard Package | 1 |