2313256-1

DigiKey Part Number
844-2313256-1-ND
Manufacturer
Manufacturer Product Number
2313256-1
Description
KIT, EB16-SOCKET, SM, 125.5
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Connector Socket Kit For Pro Beam Mini 125.5 Micron Fiber Cable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
-
Packaging
Box
Part Status
Active
Accessory Type
Socket Kit
For Use With/Related Products
Pro Beam Mini 125.5 Micron Fiber Cable
Specifications
Singlemode
Material
Ceramic
Color
-
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-65°C ~ 165°C
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥903.34000¥903.34
10¥828.91800¥8,289.18
25¥797.03840¥19,925.96
50¥770.47060¥38,523.53
100¥727.96210¥72,796.21
Manufacturers Standard Package