2302345-1 | ||
---|---|---|
DigiKey Part Number | A141699-ND | |
Manufacturer | ||
Manufacturer Product Number | 2302345-1 | |
Description | BACKPLANE CONTACT KIT | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Pin Contact Coax Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 2302345-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Group | 0.047" Semi Rigid | |
Center Conductor Diameter | - | |
Wire Gauge | - | |
Contact Termination | - | |
Pin or Socket | Pin | |
Type | - | |
Mounting Type | Free Hanging (In-Line) | |
Impedance | 50 Ohms | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Features | - | |
Board Thickness | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SOSA Aligned Interconnect Solutions |
CAD Models | 2302345-1 Models |
PCN Design/Specification | Product Improvement 28/AUG/2020 |
HTML Datasheet | 2302345 Drawing |
EDA Models | 2302345-1 Models |
Product Drawings | 2302345 Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥694.25000 | ¥694.25 |
10 | ¥637.10300 | ¥6,371.03 |
25 | ¥612.60080 | ¥15,315.02 |
50 | ¥592.18120 | ¥29,609.06 |
100 | ¥559.50900 | ¥55,950.90 |
Attribute | Description |
---|---|
Other Names | -2302345-1-SI A141699 |
Standard Package | 1 |