222A111-25/86-0 | ||
---|---|---|
DigiKey Part Number | A125918-ND | |
Manufacturer | ||
Manufacturer Product Number | 222A111-25/86-0 | |
Description | HEATSHRINK BOOT R/A SZ11 BLACK | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Boot - 90° Black 11 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot - 90° | |
Shell Size - Insert | 11 | |
Features | Adhesive Coating, Fluid Resistant | |
Color | Black | |
Material | Elastomer, Semi-Rigid | |
Large Diameter Supplied | 0.701" (17.81mm) | |
Large Diameter Recovered | 0.311" (7.90mm) | |
Small Diameter Supplied | 0.701" (17.81mm) | |
Small Diameter Recovered | 0.150" (3.81mm) | |
Large Recovered Length | 0.791" (20.10mm) | |
Small Recovered Length | 0.449" (11.40mm) | |
Total Length Supplied | - | |
Total Length Recovered | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Raychem Molded Parts Visual Guide |
Featured Product | |
PCN Design/Specification | Multiple Drawings Ordering Information Descriptions 27/Oct/2018 |
Product Drawings | 222A111 - 196 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥166.75000 | ¥166.75 |
10 | ¥144.51700 | ¥1,445.17 |
25 | ¥136.97360 | ¥3,424.34 |
50 | ¥134.98720 | ¥6,749.36 |
100 | ¥119.10620 | ¥11,910.62 |
250 | ¥111.16580 | ¥27,791.45 |
500 | ¥108.78370 | ¥54,391.85 |
Attribute | Description |
---|---|
Other Names | A125918 178086-000 222A111-25/86-0-ND 2266-222A111-25/86-0 |
Standard Package | 1 |