213436-4 | ||
---|---|---|
DigiKey Part Number | 213436-4-ND | |
Manufacturer | ||
Manufacturer Product Number | 213436-4 | |
Description | CONN RCPT ARINC 33C4 | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Receptacle Connector Arinc 33C4///// | |
Datasheet | Datasheet | |
EDA/CAD Models | 213436-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shell Style | Receptacle | |
Class | Non-Environmental | |
Class Code | - | |
Shell Size | 1 | |
Cavity A | 33C4 | |
Cavity B | - | |
Cavity C | - | |
Cavity D | - | |
Cavity E | - | |
Cavity F | - | |
Sealed | Sealed | |
Shell Plating | Chromate | |
Termination | - | |
Features | - | |
Note | Contacts Not Included | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ARINC 600 Next Generation Receptacle Connector |
HTML Datasheet | 213436 Drawing |
EDA Models | 213436-4 Models |
Product Drawings | 213436 Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.69.4030 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥3,097.42000 | ¥154,871.00 |
Attribute | Description |
---|---|
Standard Package | 1 |