211431-2 | ||
---|---|---|
DigiKey Part Number | 211431-2-ND | |
Manufacturer | ||
Manufacturer Product Number | 211431-2 | |
Description | CONTACT SOCKET SIGNAL 22AWG GOLD | |
Customer Reference | ||
Detailed Description | Contact Gold Signal Socket 22 AWG Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 211431-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
Type | Signal | |
Pin or Socket | Socket | |
Contact Termination | Solder | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 211431 |
Environmental Information | 211431-2 Statement of Compliance |
EDA Models | 211431-2 Models |
3D Drawings | 211431-2.pdf |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Attribute | Description |
---|---|
Other Names | 2266-211431-2 |
Standard Package | 2,000 |