208972-5 | ||
---|---|---|
DigiKey Part Number | 208972-5-ND | |
Manufacturer | ||
Manufacturer Product Number | 208972-5 | |
Description | CONN PLUG ARINC 150/150/100 | |
Customer Reference | ||
Detailed Description | Plug Connector Arinc 150/150/100/// | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shell Style | Plug | |
Class | Non-Environmental | |
Class Code | 1A | |
Shell Size | 2 | |
Cavity A | 150 | |
Cavity B | 150 | |
Cavity C | 100 | |
Cavity D | - | |
Cavity E | - | |
Cavity F | - | |
Sealed | Un-Sealed | |
Shell Plating | Chromate | |
Termination | - | |
Features | Rear Release | |
Note | Partially Loaded | |
Base Product Number |